
TSM36ADBZR | |
|---|---|
DigiKey Part Number | 296-TSM36ADBZRTR-ND - Tape & Reel (TR) 296-TSM36ADBZRCT-ND - Cut Tape (CT) 296-TSM36ADBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM36ADBZR |
Description | TVS DIODE 36VWM 57VC SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 57V (Typ) Clamp 41A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TSM36ADBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.8V | |
Voltage - Clamping (Max) @ Ipp | 57V (Typ) | |
Current - Peak Pulse (10/1000µs) | 41A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.51700 | kr.15.17 |
| 25 | kr.1.34520 | kr.33.63 |
| 100 | kr.1.16000 | kr.116.00 |
| 250 | kr.1.07072 | kr.267.68 |
| 500 | kr.1.01722 | kr.508.61 |
| 1.000 | kr.0.97299 | kr.972.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91844 | kr.2,755.32 |
| 6.000 | kr.0.89172 | kr.5,350.32 |
| 9.000 | kr.0.87835 | kr.7,905.15 |
| 15.000 | kr.0.86353 | kr.12,952.95 |
| 21.000 | kr.0.85487 | kr.17,952.27 |
| 30.000 | kr.0.84654 | kr.25,396.20 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |



