
TS5A3167DCKRG4 | |
---|---|
DigiKey Part Number | TS5A3167DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3167DCKRG4 |
Description | IC SW SPST-NCX1 900MOHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3167DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.44352 | kr.4,330.56 |
6.000 | kr.1.40497 | kr.8,429.82 |
9.000 | kr.1.38567 | kr.12,471.03 |
15.000 | kr.1.36429 | kr.20,464.35 |
21.000 | kr.1.35179 | kr.28,387.59 |
30.000 | kr.1.33976 | kr.40,192.80 |
Unit Price without VAT: | kr.1.44352 |
---|---|
Unit Price with VAT: | kr.1.80440 |