ZXRE160AH5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A3167CCEX

DigiKey Part Number
PI5A3167CCEXDITR-ND - Tape & Reel (TR)
PI5A3167CCEXDICT-ND - Cut Tape (CT)
PI5A3167CCEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A3167CCEX
Description
IC SW SPST-NCX1 1.2OHM SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.2Ohm SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
1.2Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6ns, 7.5ns
-3db Bandwidth
200MHz
Charge Injection
35pC
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 78.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.32500kr.13.25
25kr.1.17520kr.29.38
100kr.1.01060kr.101.06
250kr.0.93184kr.232.96
500kr.0.88436kr.442.18
1.000kr.0.84531kr.845.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79706kr.2,391.18
6.000kr.0.77344kr.4,640.64
9.000kr.0.76161kr.6,854.49
15.000kr.0.74851kr.11,227.65
21.000kr.0.74085kr.15,557.85
30.000kr.0.73349kr.22,004.70
75.000kr.0.71763kr.53,822.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000