Parametric Equivalent

TS5A12301EYFPR | |
|---|---|
DigiKey Part Number | 296-23757-2-ND - Tape & Reel (TR) 296-23757-1-ND - Cut Tape (CT) 296-23757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A12301EYFPR |
Description | IC SWITCH SPDTX1 750MOHM 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A12301EYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 2.25V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 225ns, 215ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | 97pC | |
Channel Capacitance (CS(off), CD(off)) | 28pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.51100 | kr.35.11 |
| 25 | kr.3.15320 | kr.78.83 |
| 100 | kr.2.76100 | kr.276.10 |
| 250 | kr.2.57456 | kr.643.64 |
| 500 | kr.2.46218 | kr.1,231.09 |
| 1.000 | kr.2.36958 | kr.2,369.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25524 | kr.6,765.72 |
| 6.000 | kr.2.19926 | kr.13,195.56 |
| 9.000 | kr.2.17124 | kr.19,541.16 |
| 15.000 | kr.2.14017 | kr.32,102.55 |
| 21.000 | kr.2.12202 | kr.44,562.42 |
| 30.000 | kr.2.10457 | kr.63,137.10 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |



