TS5A1066DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.654
Unit Price: kr.1.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.161
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.536
Unit Price: kr.1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.355
Unit Price: kr.1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.971
Unit Price: kr.1.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.42720
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.365
Unit Price: kr.1.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 492
Unit Price: kr.20.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 19.713
Unit Price: kr.3.97000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A1066DBVRG4

DigiKey Part Number
TS5A1066DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A1066DBVRG4
Description
IC SWITCH SPST-NOX1 10OHM SOT23
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS5A1066DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.5ns, 4.5ns
-3db Bandwidth
400MHz
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
6.8pF, 6.8pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94167kr.2,825.01
6.000kr.0.91457kr.5,487.42
9.000kr.0.90100kr.8,109.00
15.000kr.0.88596kr.13,289.40
21.000kr.0.87717kr.18,420.57
30.000kr.0.86872kr.26,061.60
75.000kr.0.85051kr.63,788.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.94167
Unit Price with VAT:kr.1.17709