
74LVC1G66GV,125 | |
|---|---|
DigiKey Part Number | 1727-6987-2-ND - Tape & Reel (TR) 1727-6987-1-ND - Cut Tape (CT) 1727-6987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GV,125 |
Description | IC SWITCH SPST-NOX1 10OHM SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-74A |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 500MHz |
Series | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 10Ohm | Supplier Device Package SC-74A |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1P1G66QDBVRG4Q1 | Texas Instruments | 6.573 | 296-1P1G66QDBVRG4Q1CT-ND | kr.2.47000 | Similar |
| ADG701LBRJZ-500RL7 | Analog Devices Inc. | 2.610 | 505-ADG701LBRJZ-500RL7CT-ND | kr.13.63000 | Similar |
| ADG701LBRJZ-REEL7 | Analog Devices Inc. | 6.390 | 505-ADG701LBRJZ-REEL7CT-ND | kr.13.63000 | Similar |
| NS5B1G385DTT1G | onsemi | 335 | NS5B1G385DTT1GOSTR-ND | kr.5.70600 | Similar |
| TS12A4514DBVR | Texas Instruments | 29.116 | 296-24201-1-ND | kr.3.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.69700 | kr.6.97 |
| 25 | kr.0.61360 | kr.15.34 |
| 100 | kr.0.52050 | kr.52.05 |
| 250 | kr.0.47628 | kr.119.07 |
| 500 | kr.0.44938 | kr.224.69 |
| 1.000 | kr.0.42738 | kr.427.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40014 | kr.1,200.42 |
| 6.000 | kr.0.38680 | kr.2,320.80 |
| 9.000 | kr.0.38013 | kr.3,421.17 |
| 15.000 | kr.0.37274 | kr.5,591.10 |
| 21.000 | kr.0.36841 | kr.7,736.61 |
| 30.000 | kr.0.36426 | kr.10,927.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |




