MFR Recommended
Similar
Similar

TS3A24159DRCRG4 | |
|---|---|
DigiKey Part Number | TS3A24159DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3A24159DRCRG4 |
Description | IC SWITCH SPDTX2 300MOHM 10VSON |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 300mOhm 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24159DRCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 23MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 90pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.69357 | kr.8,080.71 |
| 6.000 | kr.2.62915 | kr.15,774.90 |
| 9.000 | kr.2.59690 | kr.23,372.10 |
| 15.000 | kr.2.56115 | kr.38,417.25 |
| 21.000 | kr.2.54028 | kr.53,345.88 |
| Unit Price without VAT: | kr.2.69357 |
|---|---|
| Unit Price with VAT: | kr.3.36696 |



