Similar

ISL54210IRTZ | |
|---|---|
DigiKey Part Number | ISL54210IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL54210IRTZ |
Description | IC SWITCH DUAL SPDT HS 10-TDFN |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54210IRTZ Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | -3db Bandwidth 700MHz |
Packaging Tube | Features Depop, USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-VFDFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 10-TDFN (3x3) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 2.8Ohm (Audio), 6Ohm (USB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3A24159DRCR | Texas Instruments | 10.780 | 296-21914-1-ND | kr.6.21000 | Similar |


