
TRSF3232EIDBR | |
|---|---|
DigiKey Part Number | 296-TRSF3232EIDBRTR-ND - Tape & Reel (TR) 296-TRSF3232EIDBRCT-ND - Cut Tape (CT) 296-TRSF3232EIDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232EIDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232EIDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 10 | kr.20.13000 | kr.201.30 |
| 25 | kr.18.50760 | kr.462.69 |
| 100 | kr.16.72620 | kr.1,672.62 |
| 250 | kr.15.87712 | kr.3,969.28 |
| 500 | kr.15.36512 | kr.7,682.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.17190 | kr.28,343.80 |
| 4.000 | kr.13.89486 | kr.55,579.44 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |









