
MN12LL2G30 | |
|---|---|
DigiKey Part Number | 360-MN12LL2G30-ND |
Manufacturer | |
Manufacturer Product Number | MN12LL2G30 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MN12LL2G30 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 16.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.18000 | kr.92.18 |
| 10 | kr.76.28900 | kr.762.89 |
| 25 | kr.70.69600 | kr.1,767.40 |
| 50 | kr.66.83880 | kr.3,341.94 |
| 100 | kr.63.32140 | kr.6,332.14 |
| 250 | kr.59.20292 | kr.14,800.73 |
| 500 | kr.56.48040 | kr.28,240.20 |
| 1.000 | kr.54.07938 | kr.54,079.38 |
| Unit Price without VAT: | kr.92.18000 |
|---|---|
| Unit Price with VAT: | kr.115.22500 |










