
TRF3761-FIRHAT | |
|---|---|
DigiKey Part Number | 296-21565-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF3761-FIRHAT |
Description | IC INTEGER N SYNTH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Integer-N Synthesizer/VCO IC 1.98GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3761-FIRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Integer-N Synthesizer/VCO | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 1.98GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.97.72108 | kr.24,430.27 |
| 500 | kr.95.43818 | kr.47,719.09 |
| Unit Price without VAT: | kr.97.72108 |
|---|---|
| Unit Price with VAT: | kr.122.15135 |


