
TRF3761EVM-X | |
|---|---|
DigiKey Part Number | 296-31308-ND |
Manufacturer | |
Manufacturer Product Number | TRF3761EVM-X |
Description | EVAL BOARD FOR TRF3761 |
Customer Reference | |
Detailed Description | TRF3761 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | TRF3761 | |
Primary Attributes | Single Integer-N PLL with VCO | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,366.12000 | kr.1,366.12 |
| Unit Price without VAT: | kr.1,366.12000 |
|---|---|
| Unit Price with VAT: | kr.1,707.65000 |


