MFR Recommended
MFR Recommended

TPS81256SIPR | |
|---|---|
DigiKey Part Number | 296-30558-2-ND - Tape & Reel (TR) 296-30558-1-ND - Cut Tape (CT) 296-30558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS81256SIPR |
Description | IC REG BOOST 5V 9USIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 9-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TPS81256SIPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-uSIP (2.6x2.9) | |
Base Product Number |










