
TPS81256EVM-121 | |
|---|---|
DigiKey Part Number | 296-34843-ND |
Manufacturer | |
Manufacturer Product Number | TPS81256EVM-121 |
Description | EVAL BOARD FOR TPS81256 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS81256 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | 2.5V ~ 4.85V | |
Regulator Topology | Boost | |
Frequency - Switching | 4.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS81256 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.50000 | kr.158.50 |
| Unit Price without VAT: | kr.158.50000 |
|---|---|
| Unit Price with VAT: | kr.198.12500 |

