Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 16-VQFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A7200RGTR

DigiKey Part Number
296-40979-2-ND - Tape & Reel (TR)
296-40979-1-ND - Cut Tape (CT)
296-40979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A7200RGTR
Description
IC REG LINEAR POS ADJ 2A 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A7200RGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
Voltage Dropout (Max)
0.47V @ 2A
Current - Output
Current - Quiescent (Iq)
4 mA
PSRR
-
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.06000kr.11.06
10kr.8.08300kr.80.83
25kr.7.34560kr.183.64
100kr.6.53550kr.653.55
250kr.6.14888kr.1,537.22
500kr.5.91572kr.2,957.86
1.000kr.5.88306kr.5,883.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.48670kr.16,460.10
6.000kr.5.37073kr.32,224.38
9.000kr.5.31264kr.47,813.76
Manufacturers Standard Package
Unit Price without VAT:kr.11.06000
Unit Price with VAT:kr.13.82500