

TPS7A2525DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2525DRVRTR-ND - Tape & Reel (TR) 296-TPS7A2525DRVRCT-ND - Cut Tape (CT) 296-TPS7A2525DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2525DRVR |
Description | IC REG LINEAR 2.5V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2525DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.4.02600 | kr.40.26 |
| 25 | kr.3.62760 | kr.90.69 |
| 100 | kr.3.18850 | kr.318.85 |
| 250 | kr.2.97856 | kr.744.64 |
| 500 | kr.2.85210 | kr.1,426.05 |
| 1.000 | kr.2.74810 | kr.2,748.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.61952 | kr.7,858.56 |
| 6.000 | kr.2.55662 | kr.15,339.72 |
| 9.000 | kr.2.52511 | kr.22,725.99 |
| 15.000 | kr.2.49021 | kr.37,353.15 |
| 21.000 | kr.2.46981 | kr.51,866.01 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |









