Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2110PQWDRBRQ1

DigiKey Part Number
296-TPS7A2110PQWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS7A2110PQWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS7A2110PQWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2110PQWDRBRQ1
Description
IC REG LINEAR 1V 500MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2110PQWDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.605V @ 500mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.87400kr.38.74
25kr.3.49120kr.87.28
100kr.3.06650kr.306.65
250kr.2.86396kr.715.99
500kr.2.74200kr.1,371.00
1.000kr.2.64151kr.2,641.51
2.500kr.2.53541kr.6,338.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.47145kr.12,357.25
10.000kr.2.41882kr.24,188.20
15.000kr.2.39248kr.35,887.20
25.000kr.2.36329kr.59,082.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000