


LT1913EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT1913EDD#TRPBFTR-ND - Tape & Reel (TR) LT1913EDD#TRPBFCT-ND - Cut Tape (CT) LT1913EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1913EDD#TRPBF |
Description | IC REG BUCK ADJ 3.5A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1913EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 230kHz ~ 2.45MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.61000 | kr.73.61 |
| 10 | kr.57.63100 | kr.576.31 |
| 25 | kr.53.64640 | kr.1,341.16 |
| 100 | kr.49.26750 | kr.4,926.75 |
| 250 | kr.48.79212 | kr.12,198.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.79226 | kr.109,480.65 |
| Unit Price without VAT: | kr.73.61000 |
|---|---|
| Unit Price with VAT: | kr.92.01250 |





