
TPS7A0333PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TPS7A0333PDQNR3TR-ND - Tape & Reel (TR) 296-TPS7A0333PDQNR3CT-ND - Cut Tape (CT) 296-TPS7A0333PDQNR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0333PDQNR3 |
Description | IC REG LINEAR 3.3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0333PDQNR3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.31V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A0233PDQNR | Texas Instruments | 5.757 | 296-TPS7A0233PDQNRCT-ND | kr.4.88000 | Parametric Equivalent |
| TPS7A0333DQNR | Texas Instruments | 1.660 | 296-TPS7A0333DQNRCT-ND | kr.3.17000 | Parametric Equivalent |
| TPS7A0333PDQNR | Texas Instruments | 10.518 | 296-TPS7A0333PDQNRCT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.24400 | kr.22.44 |
| 25 | kr.2.00360 | kr.50.09 |
| 100 | kr.1.74100 | kr.174.10 |
| 250 | kr.1.61544 | kr.403.86 |
| 500 | kr.1.53948 | kr.769.74 |
| 1.000 | kr.1.47716 | kr.1,477.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40006 | kr.4,200.18 |
| 6.000 | kr.1.36235 | kr.8,174.10 |
| 9.000 | kr.1.34346 | kr.12,091.14 |
| 15.000 | kr.1.32253 | kr.19,837.95 |
| 21.000 | kr.1.31030 | kr.27,516.30 |
| 30.000 | kr.1.29854 | kr.38,956.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |



