Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0333PDQNR

DigiKey Part Number
296-TPS7A0333PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A0333PDQNRCT-ND - Cut Tape (CT)
296-TPS7A0333PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0333PDQNR
Description
IC REG LINEAR 3.3V 200MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0333PDQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.31V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.518
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.24400kr.22.44
25kr.2.00360kr.50.09
100kr.1.74100kr.174.10
250kr.1.61544kr.403.86
500kr.1.53948kr.769.74
1.000kr.1.47716kr.1,477.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.40006kr.4,200.18
6.000kr.1.36235kr.8,174.10
9.000kr.1.34346kr.12,091.14
15.000kr.1.32253kr.19,837.95
21.000kr.1.31030kr.27,516.30
30.000kr.1.29854kr.38,956.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250