TPS79501DRBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 635
Unit Price: kr.21.67000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79501DRBTG4

DigiKey Part Number
TPS79501DRBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79501DRBTG4
Description
IC REG LIN POS ADJ 500MA 8-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS79501DRBTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 39dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.76972kr.3,192.43
500kr.12.34368kr.6,171.84
750kr.12.13015kr.9,097.61
1.250kr.11.89370kr.14,867.13
1.750kr.11.75547kr.20,572.07
2.500kr.11.62256kr.29,056.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.76972
Unit Price with VAT:kr.15.96215