Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79501DRBT

DigiKey Part Number
296-27103-2-ND - Tape & Reel (TR)
296-27103-1-ND - Cut Tape (CT)
296-27103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79501DRBT
Description
IC REG LIN POS ADJ 500MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS79501DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 39dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.67000kr.21.67
10kr.16.30600kr.163.06
25kr.14.95880kr.373.97
100kr.13.47660kr.1,347.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.76972kr.3,192.43
500kr.12.34368kr.6,171.84
750kr.12.13015kr.9,097.61
1.250kr.11.89370kr.14,867.13
1.750kr.11.75547kr.20,572.07
2.500kr.11.62256kr.29,056.40
Manufacturers Standard Package
Unit Price without VAT:kr.21.67000
Unit Price with VAT:kr.27.08750