Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS79328QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36849-2-ND - Tape & Reel (TR) 296-36849-1-ND - Cut Tape (CT) 296-36849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79328QDBVRQ1 |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79328QDBVRQ1 Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.2V @ 200mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5301-2.8YD5-TR | Microchip Technology | 0 | MIC5301-2.8YD5-TR-ND | kr.5.27234 | Similar |
| MIC5305-2.8YD5-TR | Microchip Technology | 0 | 576-2851-2-ND | kr.2.73381 | Similar |
| MIC5319-2.8YD5-TR | Microchip Technology | 0 | MIC5319-2.8YD5-TR-ND | kr.12.10686 | Similar |
| MIC5323-2.8YD5-TR | Microchip Technology | 0 | 576-4388-1-ND | kr.4.56000 | Similar |
| NCV8570SN28T1G | onsemi | 0 | 488-NCV8570SN28T1G-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.29874 | kr.9,896.22 |
| 6.000 | kr.3.22247 | kr.19,334.82 |
| 9.000 | kr.3.18429 | kr.28,658.61 |
| 15.000 | kr.3.14195 | kr.47,129.25 |
| Unit Price without VAT: | kr.3.29874 |
|---|---|
| Unit Price with VAT: | kr.4.12343 |






