Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9193-28GB

DigiKey Part Number
1028-1072-2-ND - Tape & Reel (TR)
1028-1072-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT9193-28GB
Description
IC REG LINEAR 2.8V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RT9193-28GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
130 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
70dB ~ 50dB (100Hz ~ 10kHz)
Part Status
Last Time Buy
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.3V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5301-2.8YD5-TRMicrochip Technology0MIC5301-2.8YD5-TR-NDkr.0.61622Similar
MIC5305-2.8YD5-TRMicrochip Technology0576-2851-2-NDkr.0.31952Similar
MIC5319-2.8YD5-TRMicrochip Technology0MIC5319-2.8YD5-TR-NDkr.1.41501Similar
MIC5323-2.8YD5-TRMicrochip Technology0576-4388-1-NDkr.0.53000Similar
TPS73028DBVRTexas Instruments0296-50154-1-NDkr.0.36859Similar
In-Stock: 2.162
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.79400kr.17.94
25kr.1.59520kr.39.88
100kr.1.38090kr.138.09
250kr.1.27788kr.319.47
500kr.1.21614kr.608.07
1.000kr.1.17163kr.1,171.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.12421kr.3,372.63
6.000kr.1.09279kr.6,556.74
9.000kr.1.07705kr.9,693.45
15.000kr.1.05961kr.15,894.15
21.000kr.1.04942kr.22,037.82
30.000kr.1.03962kr.31,188.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000