TPS79225DBVT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.206
Unit Price: kr.2.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.597
Unit Price: kr.12.32000
Datasheet

Similar


STMicroelectronics
In Stock: 6.141
Unit Price: kr.4.45000
Datasheet

Similar


Microchip Technology
In Stock: 570
Unit Price: kr.4.06000
Datasheet

Similar


Microchip Technology
In Stock: 11.306
Unit Price: kr.4.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.55000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 3.000
Unit Price: kr.3.45198
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79225DBVT

DigiKey Part Number
296-TPS79225DBVTTR-ND - Tape & Reel (TR)
296-TPS79225DBVTCT-ND - Cut Tape (CT)
296-TPS79225DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79225DBVT
Description
IC REG LINEAR 2.5V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79225DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
70dB ~ 47dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.171 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.171In Stock
Ships from Rochester Electronics, LLC