


LDK130M25R | |
|---|---|
DigiKey Part Number | 497-14021-2-ND - Tape & Reel (TR) 497-14021-1-ND - Cut Tape (CT) 497-14021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M25R |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.17000 | kr.31.70 |
| 25 | kr.2.84720 | kr.71.18 |
| 100 | kr.2.48970 | kr.248.97 |
| 250 | kr.2.31944 | kr.579.86 |
| 500 | kr.2.21706 | kr.1,108.53 |
| 1.000 | kr.2.13257 | kr.2,132.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02832 | kr.6,084.96 |
| 6.000 | kr.1.97729 | kr.11,863.74 |
| 9.000 | kr.1.95174 | kr.17,565.66 |
| 15.000 | kr.1.92343 | kr.28,851.45 |
| 21.000 | kr.1.90688 | kr.40,044.48 |
| 30.000 | kr.1.89096 | kr.56,728.80 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

