


TPS78633DCQR | |
|---|---|
DigiKey Part Number | 296-13760-2-ND - Tape & Reel (TR) 296-13760-1-ND - Cut Tape (CT) 296-13760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78633DCQR |
Description | IC REG LIN 3.3V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78633DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.13.13000 | kr.131.30 |
| 25 | kr.12.01040 | kr.300.26 |
| 100 | kr.10.77860 | kr.1,077.86 |
| 250 | kr.10.19092 | kr.2,547.73 |
| 500 | kr.9.97180 | kr.4,985.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.23728 | kr.23,093.20 |
| 5.000 | kr.9.05180 | kr.45,259.00 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |








