


TPS76833QPWPR | |
|---|---|
DigiKey Part Number | 296-41775-2-ND - Tape & Reel (TR) 296-41775-1-ND - Cut Tape (CT) 296-41775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76833QPWPR |
Description | IC REG LINEAR 3.3V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76833QPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 10 | kr.16.39700 | kr.163.97 |
| 25 | kr.15.04360 | kr.376.09 |
| 100 | kr.13.55440 | kr.1,355.44 |
| 250 | kr.12.84404 | kr.3,211.01 |
| 500 | kr.12.41594 | kr.6,207.97 |
| 1.000 | kr.12.06345 | kr.12,063.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.77336 | kr.23,546.72 |
| 4.000 | kr.11.53459 | kr.46,138.36 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |









