


S3G-E3/57T | |
|---|---|
DigiKey Part Number | S3G-E3/57TGITR-ND - Tape & Reel (TR) S3G-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3G-E3/57T |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3G-E3/57T Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3G-13-F | Diodes Incorporated | 20.347 | S3G-FDICT-ND | kr.4.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.80900 | kr.28.09 |
| 100 | kr.1.80120 | kr.180.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.25599 | kr.1,067.59 |
| 1.700 | kr.1.13277 | kr.1,925.71 |
| 2.550 | kr.1.06992 | kr.2,728.30 |
| 4.250 | kr.0.99926 | kr.4,246.86 |
| 5.950 | kr.0.95739 | kr.5,696.47 |
| 8.500 | kr.0.91668 | kr.7,791.78 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |










