TPS76718QPWPRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 21.521
Unit Price: kr.25.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.24.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 277
Unit Price: kr.117.69625
Datasheet
TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS77825PWP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76718QPWPRQ1

DigiKey Part Number
296-15284-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS76718QPWPRQ1
Description
IC REG LINEAR 1.8V 1A 20-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS76718QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.655 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.655In Stock
Ships from Rochester Electronics, LLC