


TPS76818QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-15288-2-ND - Tape & Reel (TR) 296-15288-1-ND - Cut Tape (CT) 296-15288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76818QPWPRQ1 |
Description | IC REG LINEAR 1.8V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76818QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 |
| 10 | kr.19.02700 | kr.190.27 |
| 25 | kr.17.49000 | kr.437.25 |
| 100 | kr.15.79710 | kr.1,579.71 |
| 250 | kr.14.99008 | kr.3,747.52 |
| 500 | kr.14.50356 | kr.7,251.78 |
| 1.000 | kr.14.10330 | kr.14,103.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.77383 | kr.27,547.66 |
| 4.000 | kr.13.50266 | kr.54,010.64 |
| Unit Price without VAT: | kr.25.22000 |
|---|---|
| Unit Price with VAT: | kr.31.52500 |

