MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS76350DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52824-2-ND - Tape & Reel (TR) 296-52824-1-ND - Cut Tape (CT) 296-52824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76350DBVRG4 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76350DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63806 | kr.4,914.18 |
| 6.000 | kr.1.59526 | kr.9,571.56 |
| 9.000 | kr.1.57382 | kr.14,164.38 |
| 15.000 | kr.1.55007 | kr.23,251.05 |
| 21.000 | kr.1.53619 | kr.32,259.99 |
| 30.000 | kr.1.52284 | kr.45,685.20 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |





