S-814A50AMC-BDOT2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.03083
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-814A50AMC-BDOT2G

DigiKey Part Number
S-814A50AMC-BDOT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-814A50AMC-BDOT2G
Description
IC REG LINEAR 5V 180MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
500 nA
Series
Current - Supply (Max)
40 µA
Packaging
Tape & Reel (TR)
PSRR
45dB (100Hz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.21V @ 60mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-814A50AMC-BDOT2UABLIC Inc.01662-1975-2-NDkr.2.03083Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.03083kr.6,092.49
Manufacturers Standard Package
Unit Price without VAT:kr.2.03083
Unit Price with VAT:kr.2.53854