MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS76333DBVTG4 | |
|---|---|
DigiKey Part Number | TPS76333DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76333DBVTG4 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76333DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.35648 | kr.2,517.36 |
| 1.250 | kr.3.27478 | kr.4,093.47 |
| 1.750 | kr.3.22702 | kr.5,647.28 |
| 2.500 | kr.3.18111 | kr.7,952.77 |
| 6.250 | kr.3.08224 | kr.19,264.00 |
| 12.500 | kr.3.02267 | kr.37,783.38 |
| Unit Price without VAT: | kr.3.35648 |
|---|---|
| Unit Price with VAT: | kr.4.19560 |





