MFR Recommended



TPS76201QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36846-2-ND - Tape & Reel (TR) 296-36846-1-ND - Cut Tape (CT) 296-36846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76201QDBVRQ1 |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76201QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.20354 | kr.18,610.62 |
| 6.000 | kr.6.07599 | kr.36,455.94 |
| 9.000 | kr.6.01211 | kr.54,108.99 |
| Unit Price without VAT: | kr.6.20354 |
|---|---|
| Unit Price with VAT: | kr.7.75443 |


