
TPS78401QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78401QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS78401QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS78401QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78401QDBVRQ1 |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78401QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.9V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.80700 | kr.38.07 |
| 25 | kr.3.42320 | kr.85.58 |
| 100 | kr.3.00540 | kr.300.54 |
| 250 | kr.2.80580 | kr.701.45 |
| 500 | kr.2.68530 | kr.1,342.65 |
| 1.000 | kr.2.58634 | kr.2,586.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.46398 | kr.7,391.94 |
| 6.000 | kr.2.40410 | kr.14,424.60 |
| 9.000 | kr.2.37411 | kr.21,366.99 |
| 15.000 | kr.2.34090 | kr.35,113.50 |
| 21.000 | kr.2.32147 | kr.48,750.87 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |



