



TPS73HD325PWPR | |
|---|---|
DigiKey Part Number | 296-8071-2-ND - Tape & Reel (TR) 296-8071-1-ND - Cut Tape (CT) 296-8071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73HD325PWPR |
Description | IC REG LINEAR 2.5/3.3V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 750mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS73HD325PWPR Models |
Category | Current - Quiescent (Iq) 415 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 51dB ~ 49dB (120Hz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 2.5V, 3.3V | Supplier Device Package 28-HTSSOP |
Voltage Dropout (Max) -, 0.8V @ 750mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73HD325PWPR | Texas Instruments | 1.929 | 296-8071-1-ND | kr.84.83000 | Parametric Equivalent |
| TPS73HD325PWP | Rochester Electronics, LLC | 3.225 | 2156-TPS73HD325PWP-ND | kr.97.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.83000 | kr.84.83 |
| 10 | kr.66.75400 | kr.667.54 |
| 25 | kr.62.24120 | kr.1,556.03 |
| 100 | kr.57.27870 | kr.5,727.87 |
| 250 | kr.57.05644 | kr.14,264.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.51.34757 | kr.102,695.14 |
| Unit Price without VAT: | kr.84.83000 |
|---|---|
| Unit Price with VAT: | kr.106.03750 |







