MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS73125DBVTG4 | |
|---|---|
DigiKey Part Number | TPS73125DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73125DBVTG4 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73125DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.48948 | kr.3,367.11 |
| 1.250 | kr.4.38561 | kr.5,482.01 |
| 1.750 | kr.4.32486 | kr.7,568.51 |
| 2.500 | kr.4.26644 | kr.10,666.10 |
| 6.250 | kr.4.14067 | kr.25,879.19 |
| 12.500 | kr.4.06486 | kr.50,810.75 |
| Unit Price without VAT: | kr.4.48948 |
|---|---|
| Unit Price with VAT: | kr.5.61185 |







