


TPS73125DBVT | |
|---|---|
DigiKey Part Number | 296-15803-2-ND - Tape & Reel (TR) 296-15803-1-ND - Cut Tape (CT) 296-15803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73125DBVT |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73125DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.35000 | kr.9.35 |
| 10 | kr.6.81800 | kr.68.18 |
| 25 | kr.6.18160 | kr.154.54 |
| 100 | kr.5.48440 | kr.548.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.15252 | kr.1,288.13 |
| 500 | kr.4.95218 | kr.2,476.09 |
| 750 | kr.4.85187 | kr.3,638.90 |
| 1.250 | kr.4.74070 | kr.5,925.88 |
| 1.750 | kr.4.67573 | kr.8,182.53 |
| 2.500 | kr.4.61325 | kr.11,533.12 |
| 6.250 | kr.4.47874 | kr.27,992.12 |
| 12.500 | kr.4.39766 | kr.54,970.75 |
| Unit Price without VAT: | kr.9.35000 |
|---|---|
| Unit Price with VAT: | kr.11.68750 |

