TPS731125MDBVREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 1.519
Unit Price: kr.2.62000
Datasheet

Similar


ABLIC Inc.
In Stock: 3.000
Unit Price: kr.3.42522
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS731125MDBVREP

DigiKey Part Number
296-23482-2-ND - Tape & Reel (TR)
296-23482-1-ND - Cut Tape (CT)
296-23482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS731125MDBVREP
Description
IC REG LIN 1.25V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS731125MDBVREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
750 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.985 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.06000kr.21.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.06786kr.42,203.58
Manufacturers Standard Package
Unit Price without VAT:kr.21.06000
Unit Price with VAT:kr.26.32500

Other Suppliers on DigiKey

2.985In Stock
Ships from Rochester Electronics, LLC