
TPS71933-28EVM-213 | |
|---|---|
DigiKey Part Number | 296-52555-ND |
Manufacturer | |
Manufacturer Product Number | TPS71933-28EVM-213 |
Description | EVAL BOARD FOR TPS7193328 |
Customer Reference | |
Detailed Description | TPS71933-28 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Voltage - Output | 2.8V, 3.3V | |
Current - Output | 200mA, 200mA | |
Voltage - Input | 2.5V ~ 6.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS71933-28 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.90000 | kr.67.90 |
| Unit Price without VAT: | kr.67.90000 |
|---|---|
| Unit Price with VAT: | kr.84.87500 |


