


TPS71928-28DRVR | |
|---|---|
DigiKey Part Number | 296-21660-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71928-28DRVR |
Description | IC REG LINEAR 2.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71928-28DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.26198 | kr.18,785.94 |
| 6.000 | kr.6.13374 | kr.36,802.44 |
| 9.000 | kr.6.06955 | kr.54,625.95 |
| Unit Price without VAT: | kr.6.26198 |
|---|---|
| Unit Price with VAT: | kr.7.82748 |


