MFR Recommended



TPS71202DRCTG4 | |
|---|---|
DigiKey Part Number | TPS71202DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71202DRCTG4 |
Description | IC REG LIN POS ADJ 250MA 10VSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71202DRCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.62468 | kr.2,656.17 |
| 500 | kr.10.25880 | kr.5,129.40 |
| 750 | kr.10.07564 | kr.7,556.73 |
| 1.250 | kr.9.87267 | kr.12,340.84 |
| 1.750 | kr.9.75398 | kr.17,069.47 |
| 2.500 | kr.9.63991 | kr.24,099.78 |
| 6.250 | kr.9.39424 | kr.58,714.00 |
| Unit Price without VAT: | kr.10.62468 |
|---|---|
| Unit Price with VAT: | kr.13.28085 |


