10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-VSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71202DRCT

DigiKey Part Number
296-17696-2-ND - Tape & Reel (TR)
296-17696-1-ND - Cut Tape (CT)
296-17696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71202DRCT
Description
IC REG LIN POS ADJ 250MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS71202DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
600 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.741
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
10kr.15.46900kr.154.69
25kr.14.18000kr.354.50
100kr.12.76480kr.1,276.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.08960kr.3,022.40
500kr.11.68268kr.5,841.34
750kr.11.47887kr.8,609.15
1.250kr.11.25299kr.14,066.24
1.750kr.11.12108kr.19,461.89
2.500kr.10.99420kr.27,485.50
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250