Similar

TPS65951A1ZGUR | |
|---|---|
DigiKey Part Number | 296-41632-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65951A1ZGUR |
Description | IC PWR MGMT W/9 LDO 169BGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 169-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65951A1ZGUR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 169-LFBGA |
Part Status Obsolete | Supplier Device Package 169-BGA MicroStar (12x12) |
Applications Handheld/Mobile Devices, OMAP™ | Base Product Number |
Voltage - Supply 2.7V ~ 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65951A1ZWSR | Texas Instruments | 1.259 | 296-TPS65951A1ZWSRCT-ND | kr.83.88000 | Similar |


