
TPS65951A1ZWSR | |
|---|---|
DigiKey Part Number | 296-TPS65951A1ZWSRTR-ND - Tape & Reel (TR) 296-TPS65951A1ZWSRCT-ND - Cut Tape (CT) 296-TPS65951A1ZWSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65951A1ZWSR |
Description | INTEGRATED POWER MANAGEMENT IC ( |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65951A1ZWSR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 169-LFBGA |
Part Status Active | Supplier Device Package 169-NFBGA (12x12) |
Applications Handheld/Mobile Devices, OMAP™ | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.88000 | kr.83.88 |
| 10 | kr.65.96800 | kr.659.68 |
| 25 | kr.61.49800 | kr.1,537.45 |
| 100 | kr.56.58390 | kr.5,658.39 |
| 250 | kr.56.33876 | kr.14,084.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.51.66891 | kr.51,668.91 |
| Unit Price without VAT: | kr.83.88000 |
|---|---|
| Unit Price with VAT: | kr.104.85000 |

