TPS92518HVQPWPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS92518HVQPWPRQ1
How Smart Healthcare is Changing Lives

TPS65300QPWPRQ1

DigiKey Part Number
296-30553-2-ND - Tape & Reel (TR)
296-30553-1-ND - Cut Tape (CT)
296-30553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65300QPWPRQ1
Description
IC REG QUAD BUCK/LINEAR 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2MHz ~ 3MHz 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65300QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (3)
Number of Outputs
4
Frequency - Switching
2MHz ~ 3MHz
Voltage/Current - Output 1
5.3V, 1.2A
Voltage/Current - Output 2
5V, 350mA
Voltage/Current - Output 3
3.3V, 350mA
w/LED Driver
No
w/Supervisor
Yes
w/Sequencer
No
Voltage - Supply
5.6V ~ 40V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.30000kr.31.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.99418kr.39,988.36
Manufacturers Standard Package
Unit Price without VAT:kr.31.30000
Unit Price with VAT:kr.39.12500