
TPS65300EVM | |
|---|---|
DigiKey Part Number | 296-52543-ND |
Manufacturer | |
Manufacturer Product Number | TPS65300EVM |
Description | EVAL BOARD FOR TPS65300 |
Customer Reference | |
Detailed Description | TPS65300 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 3.3V, 5V, 5.3V | |
Current - Output | 1.2A, 300mA, 200mA, 100mA | |
Voltage - Input | 5.6V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS65300 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.606.72000 | kr.606.72 |
| Unit Price without VAT: | kr.606.72000 |
|---|---|
| Unit Price with VAT: | kr.758.40000 |



