
TPS629203QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS629203QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS629203QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS629203QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629203QDRLRQ1 |
Description | IC REG BUCK ADJ 300MA SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 300mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629203QDRLRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz, 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 17V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS629203DRLR | Texas Instruments | 2.493 | 296-TPS629203DRLRCT-ND | kr.6.28000 | Parametric Equivalent |
| TPS629203QDRLRQ1 | Texas Instruments | 2.750 | 296-TPS629203QDRLRQ1CT-ND | kr.8.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.13700 | kr.61.37 |
| 25 | kr.5.56160 | kr.139.04 |
| 100 | kr.4.92360 | kr.492.36 |
| 250 | kr.4.62008 | kr.1,155.02 |
| 500 | kr.4.43674 | kr.2,218.37 |
| 1.000 | kr.4.36509 | kr.4,365.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.05974 | kr.16,238.96 |
| 8.000 | kr.3.97566 | kr.31,805.28 |
| 12.000 | kr.3.93357 | kr.47,202.84 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |



