Parametric Equivalent

TPS62770YFPR | |
|---|---|
DigiKey Part Number | 296-49008-2-ND - Tape & Reel (TR) 296-49008-1-ND - Cut Tape (CT) 296-49008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62770YFPR |
Description | IC REG BUCK BST PROG DL 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Programmable 1V, 4.5V (12V) 2 Output 300mA, 30mA, 100mA, 200mA 16-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62770YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3V, 15V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.10.67400 | kr.106.74 |
| 25 | kr.9.73760 | kr.243.44 |
| 100 | kr.8.70940 | kr.870.94 |
| 250 | kr.8.21936 | kr.2,054.84 |
| 500 | kr.7.92382 | kr.3,961.91 |
| 1.000 | kr.7.68057 | kr.7,680.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.38018 | kr.22,140.54 |
| 6.000 | kr.7.23318 | kr.43,399.08 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |



